


ICL7107RCPLZ | |
|---|---|
DigiKey Part Number | 2156-ICL7107RCPLZ-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ICL7107RCPLZ |
Description | DUAL-SLOPE ADC, 3-BIT |
Customer Reference | |
Detailed Description | Display Driver 3.5 Digit 40-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Display Driver | |
Number of Channels | 2 | |
Resolution (Bits) | 3.5 Digit | |
Sampling Rate (Per Second) | - | |
Data Interface | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 40-DIP (0.600", 15.24mm) | |
Supplier Device Package | 40-PDIP |
| Tube: | 1392 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 34 | 7,58176 € | 257,78 € |
| Unit Price without VAT: | 7,58176 € |
|---|---|
| Unit Price with VAT: | 9,02229 € |

