
ICL7107RCPL | |
|---|---|
DigiKey Part Number | 2156-ICL7107RCPL-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | ICL7107RCPL |
Description | IC DAS/ADC/DAC SPECIAL 40-PDIP |
Customer Reference | |
Detailed Description | ADC 3.5 Digit 40-PDIP |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Harris Corporation | Voltage - Supply 5V |
Packaging Bulk | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Type ADC | Package / Case 40-DIP (0.600", 15.24mm) |
Number of Channels 2 | Supplier Device Package 40-PDIP |
Resolution (Bits) 3.5 Digit |
| Bulk: | 1208 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 44 | 5,83023 € | 256,53 € |
| Unit Price without VAT: | 5,83023 € |
|---|---|
| Unit Price with VAT: | 6,93797 € |


