
ICL7107CM44 | |
|---|---|
DigiKey Part Number | 2156-ICL7107CM44-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | ICL7107CM44 |
Description | IC DAS/ADC/DAC SPECIAL 44-MQFP |
Customer Reference | |
Detailed Description | Display Driver 3.5 Digit 44-MQFP (10x10) |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Harris Corporation | Voltage - Supply 5V |
Packaging Bulk | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type Display Driver | Package / Case 44-QFP |
Number of Channels 2 | Supplier Device Package 44-MQFP (10x10) |
Resolution (Bits) 3.5 Digit | Base Product Number |
| Bulk: | 861 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 5,12480 € | 256,24 € |
| Unit Price without VAT: | 5,12480 € |
|---|---|
| Unit Price with VAT: | 6,09851 € |

