
ICL7107CDL | |
|---|---|
DigiKey Part Number | 2156-ICL7107CDL-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | ICL7107CDL |
Description | IC DAS/ADC/DAC SPECIAL 40-SBDIP |
Customer Reference | |
Detailed Description | 40-SBDIP |
Datasheet | Datasheet |
Category | Operating Temperature 0°C ~ 70°C |
Manufacturer Harris Corporation | Mounting Type Through Hole |
Packaging Bulk | Package / Case 40-CDIP (0.600", 15.24mm) |
Part Status Active | Supplier Device Package 40-SBDIP |
Voltage - Supply 6V | Base Product Number |
| Bulk: | 813 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 34 | 7,54706 € | 256,60 € |
| Unit Price without VAT: | 7,54706 € |
|---|---|
| Unit Price with VAT: | 8,98100 € |

