
ICL7106SCPL | |
|---|---|
DigiKey Part Number | 2156-ICL7106SCPL-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | ICL7106SCPL |
Description | 3 1/2 DIGIT, LCD DISPLAY, ADC |
Customer Reference | |
Detailed Description | Display Driver Parallel 40-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Display Driver | |
Number of Channels | 1 | |
Resolution (Bits) | - | |
Sampling Rate (Per Second) | - | |
Data Interface | Parallel | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 15V, 15V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 40-DIP (0.600", 15.24mm) | |
Supplier Device Package | 40-PDIP |
| Bulk: | 10654 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 5,14640 € | 257,32 € |
| Unit Price without VAT: | 5,14640 € |
|---|---|
| Unit Price with VAT: | 6,12422 € |

