
ICL3245IB | |
|---|---|
DigiKey Part Number | 2156-ICL3245IB-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ICL3245IB |
Description | IC TRANSCEIVER FULL 3/5 28SOIC |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-SOIC |
Datasheet | Datasheet |
Category | Receiver Hysteresis 500 mV |
Manufacturer Intersil | Data Rate 1Mbps |
Packaging Bulk | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 3/5 | Supplier Device Package 28-SOIC |
Duplex Full |
| Bulk: | 520 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 114 | 2,24377 € | 255,79 € |
| Unit Price without VAT: | 2,24377 € |
|---|---|
| Unit Price with VAT: | 2,67009 € |

