
ICL3245CA | |
|---|---|
DigiKey Part Number | 2156-ICL3245CA-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ICL3245CA |
Description | IC TRANSCEIVER FULL 3/5 28SSOP |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
Category | Receiver Hysteresis 500 mV |
Manufacturer Intersil | Data Rate 1Mbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 3/5 | Supplier Device Package 28-SSOP |
Duplex Full |
| Tube: | 2054 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 51 | 4,99745 € | 254,87 € |
| Unit Price without VAT: | 4,99745 € |
|---|---|
| Unit Price with VAT: | 5,94697 € |

