
ICL3244EIA | |
|---|---|
DigiKey Part Number | 2156-ICL3244EIA-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ICL3244EIA |
Description | IC TRANSCEIVER FULL 3/5 28SSOP |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
Category | Receiver Hysteresis 500 mV |
Manufacturer Intersil | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 3/5 | Supplier Device Package 28-SSOP |
Duplex Full |
| Tube: | 1525 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 112 | 2,28625 € | 256,06 € |
| Unit Price without VAT: | 2,28625 € |
|---|---|
| Unit Price with VAT: | 2,72064 € |

