
ICL3244ECB | |
|---|---|
DigiKey Part Number | 2156-ICL3244ECB-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ICL3244ECB |
Description | IC TRANSCEIVER FULL 3/5 28SOIC |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-SOIC |
Datasheet | Datasheet |
Category | Receiver Hysteresis 500 mV |
Manufacturer Intersil | Data Rate 500kbps |
Packaging Bulk | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 3/5 | Supplier Device Package 28-SOIC |
Duplex Full |
| Bulk: | 2129 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 163 | 1,57632 € | 256,94 € |
| Unit Price without VAT: | 1,57632 € |
|---|---|
| Unit Price with VAT: | 1,87582 € |

