
ICL3244CA-T | |
|---|---|
DigiKey Part Number | 2156-ICL3244CA-T-ILTR-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ICL3244CA-T |
Description | IC TRANSCEIVER FULL 3/5 28SSOP |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 3/5 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 222 | 1,14739 € | 254,72 € |
| Unit Price without VAT: | 1,14739 € |
|---|---|
| Unit Price with VAT: | 1,36539 € |

