
ICL3241EIB | |
|---|---|
DigiKey Part Number | 2156-ICL3241EIB-HC-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | ICL3241EIB |
Description | IC TRANSCEIVER FULL 3/5 28SOIC |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-SOIC |
Datasheet | Datasheet |
Category | Receiver Hysteresis 500 mV |
Manufacturer Harris Corporation | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 3/5 | Supplier Device Package 28-SOIC |
Duplex Full |
| Tube: | 440 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 128 | 2,01328 € | 257,70 € |
| Unit Price without VAT: | 2,01328 € |
|---|---|
| Unit Price with VAT: | 2,39580 € |

