
ICL3238EIV | |
|---|---|
DigiKey Part Number | 2156-ICL3238EIV-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ICL3238EIV |
Description | IC TRANSCEIVER 28TSSOP |
Customer Reference | |
Detailed Description | RS232 28-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Protocol | RS232 | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP |
| Tube: | 1430 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 176 | 1,46301 € | 257,49 € |
| Unit Price without VAT: | 1,46301 € |
|---|---|
| Unit Price with VAT: | 1,74098 € |

