
ICL3238EIV-T | |
|---|---|
DigiKey Part Number | 2156-ICL3238EIV-T-ILTR-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ICL3238EIV-T |
Description | IC TRANSCEIVER FULL 5/3 28TSSOP |
Customer Reference | |
Detailed Description | 5/3 Transceiver Full RS232 28-TSSOP |
Datasheet | Datasheet |
Category | Receiver Hysteresis 600 mV |
Manufacturer Intersil | Data Rate 250kbps |
Packaging Bulk | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 5/3 | Supplier Device Package 28-TSSOP |
Duplex Full |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | 1,45331 € | 254,33 € |
| Unit Price without VAT: | 1,45331 € |
|---|---|
| Unit Price with VAT: | 1,72944 € |

