
ICL3237CA | |
|---|---|
DigiKey Part Number | 2156-ICL3237CA-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ICL3237CA |
Description | IC TRANSCEIVER FULL 5/3 28SSOP |
Customer Reference | |
Detailed Description | 5/3 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
Category | Receiver Hysteresis 500 mV |
Manufacturer Intersil | Data Rate 1Mbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 5/3 | Supplier Device Package 28-SSOP |
Duplex Full |
| Tube: | 326 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 111 | 2,30324 € | 255,66 € |
| Unit Price without VAT: | 2,30324 € |
|---|---|
| Unit Price with VAT: | 2,74086 € |

