
ICL3232IB-T | |
|---|---|
DigiKey Part Number | 2156-ICL3232IB-T-ILTR-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ICL3232IB-T |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
Category | Receiver Hysteresis 300 mV |
Manufacturer Intersil | Data Rate 250kbps |
Packaging Bulk | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SOIC |
Duplex Full |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 235 | 1,08800 € | 255,68 € |
| Unit Price without VAT: | 1,08800 € |
|---|---|
| Unit Price with VAT: | 1,29472 € |

