
ICL3232EIBN | |
|---|---|
DigiKey Part Number | 2156-ICL3232EIBN-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ICL3232EIBN |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
Category | Duplex Full |
Manufacturer Intersil | Data Rate 500kbps |
Packaging Bulk | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SOIC |
| Bulk: | 5687 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 98 | 2,59224 € | 254,04 € |
| Unit Price without VAT: | 2,59224 € |
|---|---|
| Unit Price with VAT: | 3,08477 € |

