
ICL3226CA | |
|---|---|
DigiKey Part Number | 2156-ICL3226CA-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ICL3226CA |
Description | IC TRANSCEIVER FULL 1/1 16SSOP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-SSOP |
Datasheet | Datasheet |
Category | Receiver Hysteresis 500 mV |
Manufacturer Intersil | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 16-SSOP |
Duplex Full |
| Tube: | 2331 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 168 | 1,52131 € | 255,58 € |
| Unit Price without VAT: | 1,52131 € |
|---|---|
| Unit Price with VAT: | 1,81036 € |

