
ICL3224EIA | |
|---|---|
DigiKey Part Number | 2156-ICL3224EIA-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ICL3224EIA |
Description | IC TRANSCEIVER FULL 2/2 20SSOP |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP |
| Tube: | 6714 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 5,38729 € | 258,59 € |
| Unit Price without VAT: | 5,38729 € |
|---|---|
| Unit Price with VAT: | 6,41088 € |

