
ICL3224ECA | |
|---|---|
DigiKey Part Number | 2156-ICL3224ECA-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ICL3224ECA |
Description | IC TRANSCEIVER FULL 2/2 20SSOP |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-SSOP |
Datasheet | Datasheet |
Category | Receiver Hysteresis 500 mV |
Manufacturer Intersil | Data Rate 500kbps |
Packaging Bulk | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 20-SSOP |
Duplex Full |
| Bulk: | 1119 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 179 | 1,42782 € | 255,58 € |
| Unit Price without VAT: | 1,42782 € |
|---|---|
| Unit Price with VAT: | 1,69911 € |

