
ICL3224CP | |
|---|---|
DigiKey Part Number | 2156-ICL3224CP-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ICL3224CP |
Description | IC TRANSCEIVER FULL 2/2 20PDIP |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-PDIP |
Datasheet | Datasheet |
Category | Receiver Hysteresis 500 mV |
Manufacturer Intersil | Data Rate 500kbps |
Packaging Bulk | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Through Hole |
Protocol RS232 | Package / Case 20-DIP (0.300", 7.62mm) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 20-PDIP |
Duplex Full |
| Bulk: | 251 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 159 | 1,61918 € | 257,45 € |
| Unit Price without VAT: | 1,61918 € |
|---|---|
| Unit Price with VAT: | 1,92682 € |

