
ICL3223CA-T | |
|---|---|
DigiKey Part Number | 2156-ICL3223CA-T-ILTR-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ICL3223CA-T |
Description | IC TRANSCEIVER FULL 2/2 20SSOP |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-SSOP |
Datasheet | Datasheet |
Category | Receiver Hysteresis 300 mV |
Manufacturer Intersil | Data Rate 250kbps |
Packaging Bulk | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 20-SSOP |
Duplex Full |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 117 | 2,19274 € | 256,55 € |
| Unit Price without VAT: | 2,19274 € |
|---|---|
| Unit Price with VAT: | 2,60936 € |

