
ICL3222ECP | |
|---|---|
DigiKey Part Number | 2156-ICL3222ECP-ILTR-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ICL3222ECP |
Description | IC TRANSCEIVER FULL 2/2 18PDIP |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 18-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 18-DIP (0.300", 7.62mm) | |
Supplier Device Package | 18-PDIP |
| Bulk: | 2009 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 62 | 4,13952 € | 256,65 € |
| Unit Price without VAT: | 4,13952 € |
|---|---|
| Unit Price with VAT: | 4,92603 € |

