
ICL3217IB | |
|---|---|
DigiKey Part Number | 2156-ICL3217IB-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ICL3217IB |
Description | IC TRANSCEIVER FULL 5/3 24SOIC |
Customer Reference | |
Detailed Description | 5/3 Transceiver Full RS232 24-SOIC |
Datasheet | Datasheet |
Category | Receiver Hysteresis 300 mV |
Manufacturer Intersil | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 5/3 | Supplier Device Package 24-SOIC |
Duplex Full |
| Tube: | 1200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 74 | 3,43365 € | 254,09 € |
| Unit Price without VAT: | 3,43365 € |
|---|---|
| Unit Price with VAT: | 4,08604 € |

