
ICL232IPE | |
|---|---|
DigiKey Part Number | 2156-ICL232IPE-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | ICL232IPE |
Description | IC TRANSCEIVER FULL 2/2 16PDIP |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-PDIP |
Datasheet | Datasheet |
Category | Duplex Full |
Manufacturer Harris Corporation | Receiver Hysteresis 500 mV |
Packaging Bulk | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Through Hole |
Protocol RS232 | Package / Case 16-DIP (0.300", 7.62mm) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-PDIP |
| Bulk: | 1350 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 46 | 5,57717 € | 256,55 € |
| Unit Price without VAT: | 5,57717 € |
|---|---|
| Unit Price with VAT: | 6,63683 € |

