
ICL232CBE | |
|---|---|
DigiKey Part Number | 2156-ICL232CBE-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | ICL232CBE |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC |
| Bulk: | 5435 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 73 | 3,51986 € | 256,95 € |
| Unit Price without VAT: | 3,51986 € |
|---|---|
| Unit Price with VAT: | 4,18863 € |

