
ICL232CBE | |
|---|---|
DigiKey Part Number | 2156-ICL232CBE-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ICL232CBE |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
Category | Duplex Full |
Manufacturer Intersil | Receiver Hysteresis 500 mV |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SOIC |
| Tube: | 2835 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 73 | 3,47603 € | 253,75 € |
| Unit Price without VAT: | 3,47603 € |
|---|---|
| Unit Price with VAT: | 4,13648 € |

