
ICE65L08F-TCS110I | |
|---|---|
DigiKey Part Number | 2156-ICE65L08F-TCS110I-SB-ND |
Manufacturer | Silicon Blue |
Manufacturer Product Number | ICE65L08F-TCS110I |
Description | IC FPGA 92 I/O 110WLCSP |
Customer Reference | |
Detailed Description | iCE65™ L Field Programmable Gate Array (FPGA) IC 92 131072 7680 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 960 | |
Number of Logic Elements/Cells | 7680 | |
Total RAM Bits | 131072 | |
Number of I/O | 92 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | - | |
Supplier Device Package | 110-WLCSP |
| Tray: | 110180 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | 12,03476 € | 252,73 € |
| Unit Price without VAT: | 12,03476 € |
|---|---|
| Unit Price with VAT: | 14,32136 € |

