iCE65™ L Field Programmable Gate Array (FPGA) IC 67 65536 1280 84-VFQFN Dual Rows, Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICE65L01F-LQN84C

DigiKey Part Number
2156-ICE65L01F-LQN84C-SB-ND
Manufacturer
Silicon Blue
Manufacturer Product Number
ICE65L01F-LQN84C
Description
IC FPGA 67 I/O 84QFN
Customer Reference
Detailed Description
iCE65™ L Field Programmable Gate Array (FPGA) IC 67 65536 1280 84-VFQFN Dual Rows, Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
65536
Mfr
Number of I/O
67
Series
Voltage - Supply
1.14V ~ 1.26V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C (TA)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
160
Supplier Device Package
84-QFN (7x7)
Number of Logic Elements/Cells
1280
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 48.023
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
All prices are in EUR
Tray
QuantityUnit PriceExt Price
564,57250 €256,06 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,57250 €
Unit Price with VAT:5,44128 €