
ICE65L01F-LCB132I | |
|---|---|
DigiKey Part Number | 2156-ICE65L01F-LCB132I-SB-ND |
Manufacturer | Silicon Blue |
Manufacturer Product Number | ICE65L01F-LCB132I |
Description | IC FPGA 93 I/O 132CSBGA |
Customer Reference | |
Detailed Description | iCE65™ L Field Programmable Gate Array (FPGA) IC 93 65536 1280 132-VFBGA, CSPBGA |
Datasheet | Datasheet |
Category | Total RAM Bits 65536 |
Mfr | Number of I/O 93 |
Series | Voltage - Supply 1.14V ~ 1.26V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 160 | Supplier Device Package 132-CSBGA (8x8) |
Number of Logic Elements/Cells 1280 |
| Tray: | 729 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 44 | 5,83023 € | 256,53 € |
| Unit Price without VAT: | 5,83023 € |
|---|---|
| Unit Price with VAT: | 6,93797 € |

