
ICE3B1565 | |
|---|---|
DigiKey Part Number | 2156-ICE3B1565-ND |
Manufacturer | |
Manufacturer Product Number | ICE3B1565 |
Description | IC OFFLINE SWITCH FLYBACK 8DIP |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 67kHz PG-DIP-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 650V | |
Topology | Flyback | |
Voltage - Supply (Vcc/Vdd) | 8.5V ~ 21V | |
Duty Cycle | 75% | |
Frequency - Switching | 67kHz | |
Fault Protection | Current Limiting, Open Circuit, Over Load, Over Temperature, Over Voltage | |
Control Features | Soft Start | |
Operating Temperature | -25°C ~ 130°C (TJ) | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | PG-DIP-8 | |
Mounting Type | Through Hole | |
Base Product Number |
| Bulk: | 14000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 212 | 1,21344 € | 257,25 € |
| Unit Price without VAT: | 1,21344 € |
|---|---|
| Unit Price with VAT: | 1,44399 € |

