
ICE2PCS03GHUMA1 | |
|---|---|
DigiKey Part Number | 2156-ICE2PCS03GHUMA1-ND |
Manufacturer | |
Manufacturer Product Number | ICE2PCS03GHUMA1 |
Description | POWER FACTOR CONTROLLER, CURRENT |
Customer Reference | |
Detailed Description | PFC IC Continuous Conduction (CCM) 100kHz PG-DSO-8-1 |
Datasheet | Datasheet |
Category | Voltage - Supply 11V ~ 25V |
Manufacturer Infineon Technologies | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Mode Continuous Conduction (CCM) | Supplier Device Package PG-DSO-8-1 |
Frequency - Switching 100kHz | Base Product Number |
Current - Startup 450 µA |
| Bulk: | 12500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 405 | 0,62894 € | 254,72 € |
| Unit Price without VAT: | 0,62894 € |
|---|---|
| Unit Price with VAT: | 0,74844 € |

