
ICE1PCS02G | |
|---|---|
DigiKey Part Number | 2156-ICE1PCS02G-ND |
Manufacturer | |
Manufacturer Product Number | ICE1PCS02G |
Description | POWER FACTOR CONTROLLER |
Customer Reference | |
Detailed Description | PFC IC Continuous Conduction (CCM) 65kHz PG-DIP-8-12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mode | Continuous Conduction (CCM) | |
Frequency - Switching | 65kHz | |
Current - Startup | 100 µA | |
Voltage - Supply | 10.2V ~ 21V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | PG-DIP-8-12 | |
Base Product Number |
| Bulk: | 29727 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 273 | 0,94667 € | 258,44 € |
| Unit Price without VAT: | 0,94667 € |
|---|---|
| Unit Price with VAT: | 1,12654 € |

