
ICB1FL02G | |
|---|---|
DigiKey Part Number | 2156-ICB1FL02G-ND |
Manufacturer | |
Manufacturer Product Number | ICB1FL02G |
Description | FLUORESCENT LIGHT CONTROLLER, VO |
Customer Reference | |
Detailed Description | PFC/Ballast Controller Controller 20kHz ~ 150kHz No PG-DSO-18-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | PFC/Ballast Controller | |
Frequency | 20kHz ~ 150kHz | |
Voltage - Supply | 10.5V ~ 17.5V | |
Current - Supply | 5 mA | |
Current - Output Source/Sink | - | |
Dimming | No | |
Operating Temperature | -25°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 18-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | PG-DSO-18-2 | |
Base Product Number |
| Bulk: | 525 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 190 | 1,35974 € | 258,35 € |
| Unit Price without VAT: | 1,35974 € |
|---|---|
| Unit Price with VAT: | 1,61809 € |

