
IBMPPC750CLGEQ7323 | |
|---|---|
DigiKey Part Number | 2156-IBMPPC750CLGEQ7323-ND |
Manufacturer | IBM |
Manufacturer Product Number | IBMPPC750CLGEQ7323 |
Description | IC MPU 733MHZ 278FCPBGA |
Customer Reference | |
Detailed Description | PowerPC 750CL Microprocessor IC - 1 Core, 32-Bit 733MHz 278-FCPBGA (21x21) |
Datasheet | Datasheet |
Category | Graphics Acceleration No |
Manufacturer IBM | Voltage - I/O 1.15V, 1.8V |
Packaging Bulk | Operating Temperature 0°C ~ 105°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Core Processor PowerPC 750CL | Package / Case 278-BBGA, FCBGA |
Number of Cores/Bus Width 1 Core, 32-Bit | Supplier Device Package 278-FCPBGA (21x21) |
Speed 733MHz |
| Bulk: | 13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 42,73167 € | 256,39 € |
| Unit Price without VAT: | 42,73167 € |
|---|---|
| Unit Price with VAT: | 50,85069 € |

