
IBM25PPC750GLECR2HA3T | |
|---|---|
DigiKey Part Number | 2156-IBM25PPC750GLECR2HA3T-ND |
Manufacturer | IBM |
Manufacturer Product Number | IBM25PPC750GLECR2HA3T |
Description | IC MPU 800MHZ 292CBGA |
Customer Reference | |
Detailed Description | PowerPC 750GL Microprocessor IC - 1 Core, 32-Bit 800MHz 292-CBGA (21x21) |
Datasheet | Datasheet |
Category | Graphics Acceleration No |
Manufacturer IBM | Voltage - I/O 1.8V, 2.5V, 3.3V |
Packaging Bulk | Operating Temperature -40°C ~ 105°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Core Processor PowerPC 750GL | Package / Case 292-BCBGA Exposed Pad |
Number of Cores/Bus Width 1 Core, 32-Bit | Supplier Device Package 292-CBGA (21x21) |
Speed 800MHz |
| Bulk: | 412 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 56,97750 € | 227,91 € |
| Unit Price without VAT: | 56,97750 € |
|---|---|
| Unit Price with VAT: | 67,80323 € |

