
IBM25PPC750GLECB5H43V | |
|---|---|
DigiKey Part Number | 2156-IBM25PPC750GLECB5H43V-ND |
Manufacturer | IBM |
Manufacturer Product Number | IBM25PPC750GLECB5H43V |
Description | IC MPU 933MHZ 292CBGA |
Customer Reference | |
Detailed Description | PowerPC 750GL Microprocessor IC - 1 Core, 32-Bit 933MHz 292-CBGA (21x21) |
Datasheet | Datasheet |
Category | Graphics Acceleration No |
Manufacturer IBM | Voltage - I/O 1.8V, 2.5V, 3.3V |
Packaging Bulk | Operating Temperature -40°C ~ 105°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Core Processor PowerPC 750GL | Package / Case 292-BCBGA Exposed Pad |
Number of Cores/Bus Width 1 Core, 32-Bit | Supplier Device Package 292-CBGA (21x21) |
Speed 933MHz |
| Bulk: | 93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 95,13667 € | 285,41 € |
| Unit Price without VAT: | 95,13667 € |
|---|---|
| Unit Price with VAT: | 113,21264 € |

