
IBM25PPC750FX-GR0132T | |
|---|---|
DigiKey Part Number | 2156-IBM25PPC750FX-GR0132T-ND |
Manufacturer | IBM |
Manufacturer Product Number | IBM25PPC750FX-GR0132T |
Description | IC MPU IBM25PPC750 600MHZ 292BGA |
Customer Reference | |
Detailed Description | PowerPC 750FX Microprocessor IC IBM25PPC750FX 1 Core, 32-Bit 600MHz 292-CBGA (21x21) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IBM | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | PowerPC 750FX | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 600MHz | |
Co-Processors/DSP | - | |
RAM Controllers | - | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | - | |
SATA | - | |
USB | - | |
Voltage - I/O | 2.5V | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 292-BCBGA Exposed Pad | |
Supplier Device Package | 292-CBGA (21x21) | |
Additional Interfaces | - |
| Bulk: | 154 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 85,18333 € | 255,55 € |
| Unit Price without VAT: | 85,18333 € |
|---|---|
| Unit Price with VAT: | 101,36816 € |

