


I74F164N,112 | |
|---|---|
DigiKey Part Number | 2156-I74F164N112-ND |
Manufacturer | |
Manufacturer Product Number | I74F164N,112 |
Description | IC SR PUSH-PULL 8BIT 14-DIP |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 14-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-DIP |
| Tube: | 600 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 136 | 1,89331 € | 257,49 € |
| Unit Price without VAT: | 1,89331 € |
|---|---|
| Unit Price with VAT: | 2,25304 € |

