
I74F133D,118 | |
|---|---|
DigiKey Part Number | 2156-I74F133D118-ND |
Manufacturer | |
Manufacturer Product Number | I74F133D,118 |
Description | IC GATE NAND 1CH 13-INP 16SO |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel 16-SO |
Category | Current - Output High, Low 1mA, 20mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Bulk | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 16-SO |
Number of Inputs 13 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V |
| Bulk: | 4112 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 188 | 1,35984 € | 255,65 € |
| Unit Price without VAT: | 1,35984 € |
|---|---|
| Unit Price with VAT: | 1,61821 € |

