Image for HZU3.3B2TRF-E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HZU3.3B2TRF-E

DigiKey Part Number
2156-HZU3.3B2TRF-E-ND
Manufacturer
Manufacturer Product Number
HZU3.3B2TRF-E
Description
DIODE ZENER 3.38V 200MW 2-URP
Customer Reference
Detailed Description
Zener Diode 3.38 V 200 mW ±3.7% Surface Mount 2-URP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
130 Ohms
Mfr
Current - Reverse Leakage @ Vr
20 µA @ 1 V
Packaging
Bulk
Operating Temperature
150°C (TJ)
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±3.7%
Supplier Device Package
2-URP
Power - Max
200 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 108.082
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:108082
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.5720,16148 €253,85 €
Unit Price without VAT:0,16148 €
Unit Price with VAT:0,19216 €