Zener Diode 400 mW Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HZS11C2LRX-E

DigiKey Part Number
2156-HZS11C2LRX-E-ND
Manufacturer
Manufacturer Product Number
HZS11C2LRX-E
Description
DIODE ZENER 0.4W
Customer Reference
Detailed Description
Zener Diode 400 mW Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
80 Ohms
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 8 V
Series
Operating Temperature
200°C (TJ)
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
Power - Max
400 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 37.500
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:37500
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.8300,09349 €264,58 €
Unit Price without VAT:0,09349 €
Unit Price with VAT:0,11125 €