
HZM8.2NB3TR-E | |
|---|---|
DigiKey Part Number | 2156-HZM8.2NB3TR-E-ND |
Manufacturer | |
Manufacturer Product Number | HZM8.2NB3TR-E |
Description | DIODE ZENER |
Customer Reference | |
Detailed Description | Zener Diode 8.46 V 200 mW Surface Mount 3-MPAK |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 30 Ohms |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 5 V |
Series | Operating Temperature 150°C (TJ) |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package 3-MPAK |
Power - Max 200 mW |
| Bulk: | 81000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.237 | 0,11137 € | 249,13 € |
| Unit Price without VAT: | 0,11137 € |
|---|---|
| Unit Price with VAT: | 0,13253 € |

