
HZM6.8ZMWATL-E | |
|---|---|
DigiKey Part Number | 2156-HZM6.8ZMWATL-E-RETR-ND |
Manufacturer | |
Manufacturer Product Number | HZM6.8ZMWATL-E |
Description | TVS DIODE 3.5VWM 3MPAK |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 3-MPAK |
Datasheet | Datasheet |
Category | Voltage - Breakdown (Min) 6.47V |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 25pF @ 1MHz |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 2 | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Reverse Standoff (Typ) 3.5V | Supplier Device Package |
| Bulk: | 41000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 852 | 0,29746 € | 253,44 € |
| Unit Price without VAT: | 0,29746 € |
|---|---|
| Unit Price with VAT: | 0,35398 € |

