Zener Diode 200 mW Surface Mount 3-MPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HZM3.9NB1TR-E

DigiKey Part Number
2156-HZM3.9NB1TR-E-ND
Manufacturer
Manufacturer Product Number
HZM3.9NB1TR-E
Description
DIODE ZENER
Customer Reference
Detailed Description
Zener Diode 200 mW Surface Mount 3-MPAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
130 Ohms
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 1 V
Series
Operating Temperature
150°C (TJ)
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Power - Max
200 mW
Supplier Device Package
3-MPAK
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:15000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.5810,16148 €255,30 €
Unit Price without VAT:0,16148 €
Unit Price with VAT:0,19216 €