Zener Diode 12.34 V 200 mW ±2.11% Surface Mount 3-MPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HZM12NB3TR-E

DigiKey Part Number
2156-HZM12NB3TR-E-ND
Manufacturer
Manufacturer Product Number
HZM12NB3TR-E
Description
DIODE ZENER 12.34V 200MW 3MPAK
Customer Reference
Detailed Description
Zener Diode 12.34 V 200 mW ±2.11% Surface Mount 3-MPAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
35 Ohms
Mfr
Current - Reverse Leakage @ Vr
2 µA @ 9 V
Packaging
Bulk
Operating Temperature
150°C (TJ)
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2.11%
Supplier Device Package
3-MPAK
Power - Max
200 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:3000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.2880,19547 €251,77 €
Unit Price without VAT:0,19547 €
Unit Price with VAT:0,23261 €