
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.09% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 8 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 3-MPAK |
| Bulk: | 72000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.288 | 0,19547 € | 251,77 € |
| Unit Price without VAT: | 0,19547 € |
|---|---|
| Unit Price with VAT: | 0,23261 € |

