
HZK9ATR | |
|---|---|
DigiKey Part Number | 2156-HZK9ATR-ND |
Manufacturer | |
Manufacturer Product Number | HZK9ATR |
Description | DIODE ZENER 9V 500MW LLD |
Customer Reference | |
Detailed Description | Zener Diode 9 V 500 mW ±4.44% Surface Mount LLD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±4.44% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 5 V | |
Operating Temperature | 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | LLD |
| Bulk: | 17500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.230 | 0,20654 € | 254,04 € |
| Unit Price without VAT: | 0,20654 € |
|---|---|
| Unit Price with VAT: | 0,24578 € |

