Zener Diode 500 mW Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HZ9B2TD-E

DigiKey Part Number
2156-HZ9B2TD-E-ND
Manufacturer
Manufacturer Product Number
HZ9B2TD-E
Description
DIODE ZENER
Customer Reference
Detailed Description
Zener Diode 500 mW Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
20 Ohms
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 5 V
Series
Operating Temperature
175°C (TJ)
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-35
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.263
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:4263
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.3550,11049 €260,20 €
Unit Price without VAT:0,11049 €
Unit Price with VAT:0,13148 €