Zener Diode 9 V 500 mW ±2.22% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HZ9A3TD-E

DigiKey Part Number
2156-HZ9A3TD-E-ND
Manufacturer
Manufacturer Product Number
HZ9A3TD-E
Description
DIODE ZENER 9V 500MW DO35
Customer Reference
Detailed Description
Zener Diode 9 V 500 mW ±2.22% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Power - Max
500 mW
Mfr
Impedance (Max) (Zzt)
20 Ohms
Series
Current - Reverse Leakage @ Vr
1 µA @ 5 V
Packaging
Bulk
Operating Temperature
175°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2.22%
Supplier Device Package
DO-35
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12.296
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:12296
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.6830,15298 €257,47 €
Unit Price without VAT:0,15298 €
Unit Price with VAT:0,18205 €