
HZ7A3L-E | |
|---|---|
DigiKey Part Number | 2156-HZ7A3L-E-ND |
Manufacturer | |
Manufacturer Product Number | HZ7A3L-E |
Description | DIODE ZENER 7.3V 400MW DO35 |
Customer Reference | |
Detailed Description | Zener Diode 7.3 V 400 mW ±2.05% Through Hole DO-35 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.05% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 3.5 V | |
Operating Temperature | 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.355 | 0,11049 € | 260,20 € |
| Unit Price without VAT: | 0,11049 € |
|---|---|
| Unit Price with VAT: | 0,13148 € |

